Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $17.62000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 3 ~ 9VDC | 90 RPM | - | - | Incremental | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | - | - | - | Connector | - | 48 | - | - | |||
3 In Stock | 1 : $10.50000 Bulk | Bulk | Active | DC Motor | Gearmotor | - | 4.5VDC | 140 RPM | 11.11 / 78.45 | - | - | Square - 0.740" x 0.740" (18.80mm x 18.80mm) | 0.142" (3.60mm) | 0.386" (9.80mm) | 0.689" (17.50mm) | Wire Leads | - | 48 | - | - | |||
15 In Stock | 1 : $5.21000 Bulk | Bulk | Active | DC Motor | Gearmotor | - | 4.5VDC | 140 RPM | 11.11 / 78.45 | - | - | Square - 0.740" x 0.740" (18.80mm x 18.80mm) | 0.142" (3.60mm) | 0.386" (9.80mm) | 0.689" (17.50mm) | Wire Leads with Connector | - | 48 | - | - | |||
0 In Stock | 1 : $3.21000 Bulk | Bulk | Obsolete | DC Motor | Gearmotor | - | 4.5VDC | 58 RPM | 11.11 / 78.45 | - | - | - | - | - | - | Wire Leads with Connector | - | 120 | - | - |