Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : $39.13000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 175 RPM | 4.96 / 35 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 60 | 5.66 / 40 | - | |||
49 In Stock | 1 : $37.97000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 85 RPM | 7.08 / 50 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 8.5 / 60 | - | |||
55 In Stock | 1 : $39.13000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 310 RPM | 3.54 / 25 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 30 | 4.25 / 30 | - | |||
20 In Stock | 1 : $39.13000 Box | Box | Active | DC Motor | Gearmotor | - | 6VDC | 55 RPM | 7.08 / 50 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 8.5 / 60 | - | |||
0 In Stock Check Lead Time | 1 : $39.13000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 55 RPM | 7.08 / 50 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 8.5 / 60 | - | |||
0 In Stock Check Lead Time | 10 : $33.77900 Box | Box | Active | DC Motor | Gearmotor | - | 6VDC | 85 RPM | 7.08 / 50 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 8.5 / 60 | - | |||
0 In Stock Check Lead Time | 10 : $33.77900 Box | Box | Active | DC Motor | Gearmotor | - | 6VDC | 310 RPM | 3.54 / 25 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 30 | 4.25 / 30 | - | |||
0 In Stock Check Lead Time | 10 : $33.77900 Box | Box | Active | DC Motor | Gearmotor | - | 6VDC | 175 RPM | 4.96 / 35 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 60 | 5.66 / 40 | - |