Modular/Ethernet Connector (RJ45, RJ11) Jacks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
MJIM IMR 1X1 S 810 GF5 X R THRU
203349-E
MJIM IMR 1X1 S 810 GF5 X R THRU
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
26 : $22.33923
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
-
-
Green - Yellow
-
Up
Phosphor Bronze
Gold
MJIM IM 1X4 S 810 GF5 T R THRU *
203302-E
MJIM IM 1X4 S 810 GF5 T R THRU *
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
40 : $74.29100
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
4
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
-
-
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
Showing
of 2

Modular/Ethernet Connector (RJ45, RJ11) Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.