Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,881 In Stock | 1 : $2.96000 Box | Box | Active | Glass Body Reed | SPST-NO | 6 ~ 10AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 500 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
158 In Stock | 1 : $2.46000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 6 ~ 10AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 450 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
4,020 In Stock | 1 : $2.96000 Box | Box | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 500 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
472 In Stock | 1 : $2.46000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 450 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
891 In Stock | 1 : $2.73000 Cut Tape (CT) 1,000 : $1.30424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 450 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
985 In Stock | 1 : $2.96000 Box | Box | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 500 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
682 In Stock | 1 : $2.50000 Cut Tape (CT) 1,000 : $1.30424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 450 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.91109 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 8 ~ 12AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | - | 0.5 ms | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.91109 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 6 ~ 8AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | - | 0.5 ms | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.91109 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 6 ~ 12AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | - | 0.5 ms | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) |