FIFOs Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 64 (16 x 4) | Asynchronous | 4MHz | - | 0 V ~ 20 V | 10µA | Uni-Directional | Depth, Width | No | No | No | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-SBDIP | |||
0 In Stock | Obsolete | Bulk | Obsolete | 64 (16 x 4) | Asynchronous | 4MHz | - | 0 V ~ 20 V | 10µA | Uni-Directional | Depth, Width | No | No | No | -55°C ~ 125°C | Surface Mount | 16-CFlatPack | 16-CFlatPack |