LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,552 In Stock | 1 : $0.31000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 39mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
16,667 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.20319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.2V | 20mA | 140° | Surface Mount | - | 565nm | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm | ||
24,887 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.22638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 3.00mm | 2V | 20mA | 140° | Surface Mount | - | 635nm | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm |