LCD, OLED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,009 In Stock | 1 : $5.42000 Box | Box | Active | 8.0 | 8 x 1 | 14-Segment | TN - Twisted Nematic | Transflective | 7.00mm H x 4.00mm W | 52.00mm x 22.00mm x 2.80mm | 48.00mm L x 13.00mm W | Without Backlight | 3V ~ 4.6V | - | - | 0°C ~ 50°C | - | - | |||
3,367 In Stock | 1 : $5.55000 Box | Box | Active | 8.0 | 8 x 1 | 14-Segment | TN - Twisted Nematic | Reflective | 7.00mm H x 4.00mm W | 52.00mm x 22.00mm x 2.80mm | 48.00mm L x 13.00mm W | Without Backlight | 3.3V | - | - | 0°C ~ 50°C | - | - | |||
259 In Stock | 1 : $6.77000 Box | Box | Active | 8.0 | 8 x 1 | 14-Segment | TN - Twisted Nematic | Reflective | 7.00mm H x 4.00mm W | 52.00mm x 22.00mm x 2.80mm | 48.00mm L x 13.00mm W | Without Backlight | 3.9V ~ 7.7V | - | - | -20°C ~ 60°C | - | - |