LCD, OLED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,077 In Stock | 1 : $3.71000 Tray | - | Tray | Active | 3.0 | 3 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 7.87mm H x 5.08mm W | 30.70mm x 16.20mm x 2.80mm | 27.90mm L x 10.00mm W | Without Backlight | 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
117 In Stock | 1 : $5.25000 Box | Box | Active | 8.0 | 8 x 1 | 14-Segment | TN - Twisted Nematic | Reflective | 7.00mm H x 4.00mm W | 52.00mm x 22.00mm x 2.80mm | 48.00mm L x 13.00mm W | Without Backlight | 3.3V | - | - | - | 0°C ~ 50°C | - | - | |||
4,108 In Stock | 1 : $5.98000 Bulk | - | Bulk | Active | 4.0 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 9.92mm H x 6.35mm W | 50.80mm x 22.73mm x 2.20mm | 43.18mm L x 12.70mm W | Without Backlight | 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
1,626 In Stock | 1 : $6.92000 Box | Box | Active | 4.0 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 8.89mm H x 5.50mm W | 50.80mm x 22.86mm x 2.80mm | 45.70mm L x 12.70mm W | Without Backlight | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
3,061 In Stock | 1 : $9.42000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 3.23mm H x 1.85mm W | 53.00mm x 20.00mm x 8.50mm | 36.00mm L x 10.00mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.33mm W x 0.36mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
13,074 In Stock | 1 : $5.46000 Box | Box | Active | 8.0 | 8 x 1 | 14-Segment | TN - Twisted Nematic | Transflective | 7.00mm H x 4.00mm W | 52.00mm x 22.00mm x 2.80mm | 48.00mm L x 13.00mm W | Without Backlight | 3V ~ 4.6V | - | - | - | 0°C ~ 50°C | - | - | |||
2,489 In Stock | 1 : $9.35000 Bulk | Bulk | Active | 3.5 | 3.5 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 7.62mm W | 50.80mm x 30.50mm x 2.80mm | 45.72mm L x 17.78mm W | - | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
0 In Stock Check Lead Time | 1 : $5.96000 Bulk | Bulk | Active | 3.0 | 3 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 8.89mm H x 6.35mm W | 30.48mm x 22.86mm x 2.80mm | 25.40mm L x 12.70mm W | Without Backlight | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
18 In Stock | 1 : $8.04000 Box | Box | Active | 4.0 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 7.00mm W | 50.80mm x 30.50mm x 2.80mm | 45.70mm L x 17.70mm W | Without Backlight | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
0 In Stock Check Lead Time | 1 : $6.92000 Box | Box | Active | 3.5 | 3.5 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 8.89mm H x 6.35mm W | 50.80mm x 22.86mm x 2.80mm | 45.72mm L x 12.70mm W | - | 3V | - | - | - | -10°C ~ 60°C | - | - |