Adjustable Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4,846
Stocking Options
Environmental Options
Media
Exclude
4,846Results
Applied FiltersRemove All

Showing
of 4,846
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LIN POS ADJ 300MA SOT23-5
Diodes Incorporated
62,220
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.09587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5.5V
0.3V @ 300mA
300mA
90 µA
-
68dB ~ 45db (100Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
IC REG LIN POS ADJ 500MA SOT23-5
Texas Instruments
72,223
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.15137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN POS ADJ 300MA SOT23-5
Diodes Incorporated
35,990
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.16733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.2V
1.25V
12.7V
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
IC REG LIN POS ADJ 500MA 6-WSON
Texas Instruments
31,255
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.17082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT-23-5
IC REG LIN POS ADJ 150MA SOT23-5
MaxLinear, Inc.
28,001
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.65V
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
IC REG LIN POS ADJ 100MA 8-SOIC
Texas Instruments
24,878
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.18405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
2.5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
IC REG LIN POS ADJ 200MA SOT23-6
Texas Instruments
17,334
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.19214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.22V
5.5V
-
200mA
220 µA
-
70dB ~ 43dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
IC REG LIN POS ADJ 200MA SOT23-5
STMicroelectronics
19,566
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.19717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.2V
-
-
0.35V @ 200mA
200mA
90 µA
100 µA
60dB ~ 45dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC REG LIN POS ADJ 100MA 8-SOIC
onsemi
5,600
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.21540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
2.7V
29.5V
0.6V @ 100mA
100mA
1 mA
6 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-223
IC REG LIN POS ADJ 500MA SOT-223
onsemi
20,344
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.24066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT223-3L
IC REG LINEAR POS ADJ 1A SOT-223
STMicroelectronics
7,292
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.24608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
1.3V @ 1A
1A
5 mA
-
80dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-23-5
IC REG LIN POS ADJ 500MA SOT23-5
MaxLinear, Inc.
10,133
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.25766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.3V
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
DPAK
IC REG LINEAR POS ADJ 500MA DPAK
STMicroelectronics
50,506
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.28024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-223
IC REG LIN POS ADJ 500MA SOT-223
onsemi
23,850
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.27429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
AP7361EA-10FGE-7
IC REG LINEAR POS ADJ 1A 8UDFN
Diodes Incorporated
11,885
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.36V @ 1A (Typ)
1A
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-UDFN Exposed Pad
U-DFN3030-8 (Type E)
NCP718ASNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
62,343
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.29426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-UFDFN Exposed Pad
IC REG LIN POS ADJ 500MA 6-TDFN
Microchip Technology
16,538
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.53150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
1.2V
3.4V
0.2V @ 500mA
500mA
250 µA
-
85dB ~ 50dB (100Hz ~ 5MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
6-WSON
IC REG LINEAR POS ADJ 1A 6-WSON
Texas Instruments
2,502
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.29216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.225V @ 1A
1A
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6 DFN
IC REG LINEAR POS ADJ 1.2A 6-DFN
STMicroelectronics
1,294
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.25747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.18V
17.4V
0.6V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
NCP718ASNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
3,380
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.31261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 23-5
IC REG LIN POS ADJ 150MA SOT23-5
Microchip Technology
108,318
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.56236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.242V
15.65V
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
NJVMJD32CG
IC REG LINEAR POS ADJ 500MA DPAK
onsemi
48,277
In Stock
107,500
Factory
1 : $0.74000
Cut Tape (CT)
2,500 : $0.32719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
6 XDFN
IC REG LIN POS ADJ 500MA 6-XDFN
onsemi
10,560
In Stock
100,000
Factory
1 : $0.75000
Cut Tape (CT)
5,000 : $0.32602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.25V @ 500mA
500mA
-
-
80dB ~ 70dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.2x1.2)
TO-220-3
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
22,814
In Stock
1 : $0.77000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
8-SOIC Exposed Pad
IC REG LIN POS ADJ 3A 8-SOP-EP
Richtek USA Inc.
9,098
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.34352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Adjustable
1
5.5V
3V
5.5V
0.45V @ 3A
3A
1.2 mA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
Showing
of 4,846

Adjustable Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.