1.5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2,463
Stocking Options
Environmental Options
Media
Exclude
2,463Results
Applied FiltersRemove All

Showing
of 2,463
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IC REG LINEAR 5V 1.5A TO220
STMicroelectronics
39,201
In Stock
1 : $0.70000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
27,689
In Stock
1 : $0.78000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
6-WCSPF
IC REG LIN POS ADJ 1.5A 6-WCSPF
Toshiba Semiconductor and Storage
7,549
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.35553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
3.6V
0.216V @ 1.5A
1.5A
40 µA
-
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
-
-
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
TO-263-3
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
44,869
In Stock
1 : $1.00000
Cut Tape (CT)
800 : $0.48413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
26,450
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.48371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
D²PAK
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
18,161
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.51128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
LM317MTG
IC REG LINEAR POS ADJ 1.5A TO220
onsemi
5,105
In Stock
1 : $1.07000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
D²PAK
IC REG LINEAR 12V 1.5A D2PAK
STMicroelectronics
9,732
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.56377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
8 mA
-
55dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
DPAK
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
17,803
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.60007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
D2PAK
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
22,640
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.64505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
6 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
8-DFN
IC REG LINEAR 3.3V 1.5A 8-DFN
Microchip Technology
7,772
In Stock
1 : $1.55000
Cut Tape (CT)
3,300 : $1.15636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.55V @ 1.5A
1.5A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8 SOIC
IC REG LIN POS ADJ 1.5A 8-SOIC
Microchip Technology
5,454
In Stock
1 : $1.55000
Cut Tape (CT)
3,300 : $1.15636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.55V @ 1.5A
1.5A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG LINEAR 3.3V 1.5A 8-SOIC
Microchip Technology
4,903
In Stock
1 : $1.55000
Cut Tape (CT)
3,300 : $1.15636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.55V @ 1.5A
1.5A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DFN
IC REG LINEAR POS ADJ 1.5A 8-DFN
Microchip Technology
2,943
In Stock
1 : $1.55000
Cut Tape (CT)
3,300 : $1.15636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.55V @ 1.5A
1.5A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
4,572
In Stock
1 : $1.63000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-252-3
IC REG LIN NEG ADJ 1.5A TO252-3
Texas Instruments
7,643
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.79463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
-
77dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DPAK
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
18,851
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.82383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1.5A
1.5A
2.5 mA
-
65dB ~ 55dB (120Hz ~ 1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
12,713
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.87330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.5V @ 1.5A
1.5A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3, TS3B
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
7,554
In Stock
1 : $1.87000
Cut Tape (CT)
1,000 : $0.95309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
-
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK
D2Pk-3
IC REG LINEAR 3.3V 1.5A D2PAK-3
STMicroelectronics
3,235
In Stock
1 : $1.87000
Cut Tape (CT)
1,000 : $0.95310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
-
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
DPAK
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
12,271
In Stock
1 : $1.94000
Cut Tape (CT)
2,500 : $0.95123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
-
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
LM337IMP/NOPB
IC REG LINEAR 5V 1.5A SOT-223-4
Texas Instruments
5,347
In Stock
1 : $1.99000
Cut Tape (CT)
2,000 : $0.98945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
70dB (120Hz)
-
Over Current, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
LM337IMP/NOPB
IC REG LINEAR 5V 1.5A SOT-223-4
Texas Instruments
3,773
In Stock
1 : $1.99000
Cut Tape (CT)
2,000 : $0.98945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
10-VSON
IC REG LIN POS ADJ 1.5A 10VSON
Texas Instruments
23,694
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.98440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 1.5A
1.5A
-
-
50dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
DPAK
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
8,383
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $0.99210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
3.3V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
67dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 2,463

1.5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.