Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
AMC23C14DWVR
DUAL, FAST-RESPONSE, REINFORCED,
Texas Instruments
1,900
In Stock
1 : $6.05000
Cut Tape (CT)
1,000 : $3.44960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWindow2Open Drain2.7V ~ 5.5V, 3V ~ 27V-0.025µA @ 5V-4.3mA-410ns50mV-40°C ~ 125°C8-SOIC (0.295", 7.50mm Width)Surface Mount8-SOIC
SOT-23-5
TLV3601DBVR
2.5-NS HIGH-SPEED RAIL-TO-RAIL C
Texas Instruments
2,837
In Stock
9,000
Factory
1 : $6.88000
Cut Tape (CT)
3,000 : $3.91776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Push-Pull, Rail-to-Rail2.4V ~ 5.5V5mV @ 5V5µA @ 5V30mA @ 5V7mA80dB CMRR, 80dB PSRR3.5ns5mV-40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-23-5
SOT-23-5
TLV3601QDBVRQ1
AUTOMOTIVE, 2.5-NS HIGH-SPEED, R
Texas Instruments
2,955
In Stock
9,000
Factory
1 : $8.12000
Cut Tape (CT)
3,000 : $4.62246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Push-Pull, Rail-to-Rail2.4V ~ 5.5V5mV @ 5V5µA @ 5V30mA @ 5V7mA80dB CMRR, 80dB PSRR3.5ns5mV-40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-23-5
SOT-23-6
TLV3012AQDBVRQ1
AUTOMOTIVE MICROPOWER COMPARATOR
Texas Instruments
0
In Stock
1 : $4.39000
Cut Tape (CT)
3,000 : $2.50342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activewith Voltage Reference1Push-Pull, Rail-to-Rail1.8V ~ 5.5V6mV @ 5.5V10pA @ 5.5V0.5mA @ 5.5V5µA74dB CMRR, 80dB PSRR13.5µs--40°C ~ 125°CSOT-23-6Surface MountSOT-23-6
SOT-23-6
TLV3011AQDBVRQ1
AUTOMOTIVE MICROPOWER COMPARATOR
Texas Instruments
0
In Stock
1 : $4.39000
Cut Tape (CT)
3,000 : $2.50342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activewith Voltage Reference1Open-Drain, Rail-to-Rail1.8V ~ 5.5V6mV @ 5.5V10pA @ 5.5V0.5mA @ 5.5V5µA74dB CMRR, 80dB PSRR13.5µs--40°C ~ 125°CSOT-23-6Surface MountSOT-23-6
AMC22C11QDRQ1
AMC22C11QDRQ1
AUTOMOTIVE FAST-RESPONSE BASIC I
Texas Instruments
0
In Stock
1 : $5.10000
Cut Tape (CT)
3,000 : $2.90752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open-Drain2.7V ~ 5.5V, 3V ~ 25V-0.025µA @ 5V-2.2mA, 3.7mA-380ns50mV-40°C ~ 125°C8-SOIC (0.154", 3.90mm Width)Surface Mount8-SOIC
SOT-23-5
TLV3601DBVT
2.5-NS HIGH-SPEED RAIL-TO-RAIL C
Texas Instruments
250
In Stock
10,000
Factory
1 : $8.25000
Cut Tape (CT)
250 : $5.76208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Push-Pull, Rail-to-Rail2.4V ~ 5.5V5mV @ 5V5µA @ 5V30mA @ 5V7mA80dB CMRR, 80dB PSRR3.5ns5mV-40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-23-5
8-SOIC
AMC23C14DWV
DUAL, FAST-RESPONSE, REINFORCED,
Texas Instruments
0
In Stock
1 : $7.27000
Tray
-
Tray
ActiveWindow2Open Drain2.7V ~ 5.5V, 3V ~ 27V-0.025µA @ 5V-4.3mA-410ns50mV-40°C ~ 125°C8-SOIC (0.295", 7.50mm Width)Surface Mount8-SOIC
SOP-8 COMPARATORS ROHS
LM2903DR
SOP-8 COMPARATORS ROHS
UTD Semiconductor
0
In Stock
2,500 : $0.71287
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose2Open-Collector, TTL2V ~ 30V, ±1V ~ ±15V5mV @ 5V0.25µA @ 5V16mA @ 5V2.5mA-300ns (Typ)-0°C ~ 70°C8-SOIC (0.154", 3.90mm Width)Surface Mount8-SOP
Showing
1 - 9
of 9

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.