Showing
1 - 25
of 4,524
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
25-WLCSP
STM32L011E4Y6TR
IC MCU 32BIT 16KB FLASH 25WLCSP
STMicroelectronics
9,435
In Stock
1 : $5.04000
Cut Tape (CT)
5,000 : $2.84807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2116KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount25-UFBGA, WLCSP25-WLCSP
8 SOIC
STM8L001J3M3
IC MCU 8BIT 8KB FLASH 8SO
STMicroelectronics
1,945
In Stock
1 : $1.79000
Tube
Tube
ActiveSTM88-Bit16MHzI²C, SPI, UART/USARTDMA, IR, POR, PWM, WDT68KB (8K x 8)FLASH2K x 81.5K x 81.8V ~ 3.6V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
497~5B_ME_V2~T~48
STM32L031C6T7
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : $7.73000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3832KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
28-UFQFPN
STM8TL52G4U6
IC MCU 8BIT 16KB FLASH 28UFQFPN
STMicroelectronics
1,439
In Stock
1 : $5.69000
Tray
Tray
ActiveSTM88-Bit16MHzI²C, SPI, UART/USARTPOR, ProxSense, PWM, WDT1716KB (16K x 8)FLASH2K x 84K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
16-SOIC_(7.5mmwidth)
ST7FLIT15BY1M6
IC MCU 8BIT 4KB FLASH 16SOIC
STMicroelectronics
3,062
In Stock
1 : $4.78000
Tube
Tube
ObsoleteST78-Bit8MHzSPILVD, POR, PWM, WDT114KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)-
20-DIP
ST7FLITE20F2B6
IC MCU 8BIT 8KB FLASH 20DIP
STMicroelectronics
975
In Stock
1 : $6.51000
Tube
Tube
ObsoleteST78-Bit8MHzSPILVD, POR, PWM, WDT158KB (8K x 8)FLASH-384 x 82.4V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)-
28-SO
ST72F262G1M6TR
IC MCU 8BIT 4KB FLASH 28SOIC
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteST78-Bit16MHzSPILVD, POR, PWM, WDT224KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SO
28-SO
ST72F262G1M6
IC MCU 8BIT 4KB FLASH 28SOIC
STMicroelectronics
492
In Stock
1 : $7.06000
Tube
Tube
ObsoleteST78-Bit16MHzSPILVD, POR, PWM, WDT224KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SO
20-SOIC 0.295
ST7FLIT15BF1M6
IC MCU 8BIT 4KB FLASH 20SOIC
STMicroelectronics
690
In Stock
1 : $7.36000
Tube
Tube
Not For New DesignsST78-Bit8MHzSPILVD, POR, PWM, WDT174KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
44-LQFP
ST72F324LJ2T5TR
IC MCU 8BIT 8KB FLASH 44LQFP
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteST78-Bit8MHzSCI, SPIPOR, PWM, WDT328KB (8K x 8)FLASH-384 x 82.85V ~ 3.6VA/D 12x10bInternal-10°C ~ 85°C (TA)Surface Mount44-LQFP-
44-LQFP
ST72F324LJ2T5
IC MCU 8BIT 8KB FLASH 44LQFP
STMicroelectronics
480
In Stock
1 : $8.02000
Tray
Tray
ObsoleteST78-Bit8MHzSCI, SPIPOR, PWM, WDT328KB (8K x 8)FLASH-384 x 82.85V ~ 3.6VA/D 12x10bInternal-10°C ~ 85°C (TA)Surface Mount44-LQFP-
34-SOIC
ST72F622L2M1TR
IC MCU 8BIT 8KB FLASH 34SOIC
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteST78-Bit8MHzSPI, USBDMA, LVD, POR, PWM, WDT238KB (8K x 8)FLASH-384 x 84V ~ 5.5VA/D 8x10bInternal0°C ~ 70°C (TA)Surface Mount34-BSOP (0.295", 7.50mm Width)-
34-SOIC
ST72F622L2M1
IC MCU 8BIT 8KB FLASH 34SOIC
STMicroelectronics
523
In Stock
1 : $9.85000
Tube
Tube
ObsoleteST78-Bit8MHzSPI, USBDMA, LVD, POR, PWM, WDT238KB (8K x 8)FLASH-384 x 84V ~ 5.5VA/D 8x10bInternal0°C ~ 70°C (TA)Surface Mount34-BSOP (0.295", 7.50mm Width)-
20-SOIC 0.295
ST7FDALIF2M6TR
IC MCU 8BIT 8KB FLASH 20SOIC
STMicroelectronics
0
In Stock
1,000 : $7.52351
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsST78-Bit8MHzDALI, SPILVD, POR, PWM, WDT158KB (8K x 8)FLASH256 x 8384 x 82.4V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
20-SOIC 0.295
ST7FDALIF2M6
IC MCU 8BIT 8KB FLASH 20SOIC
STMicroelectronics
2,831
In Stock
1 : $9.88000
Tube
Tube
ObsoleteST78-Bit8MHzDALI, SPILVD, POR, PWM, WDT158KB (8K x 8)FLASH256 x 8384 x 82.4V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
32-LQFP
ST72F321BK6T6
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
2,989
In Stock
1 : $10.60000
Tray
Tray
ObsoleteST78-Bit8MHzI²C, SCI, SPILVD, POR, PWM, WDT2432KB (32K x 8)FLASH-1K x 83.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP-
32-LQFP
ST72F324K4T6TR
IC MCU 8BIT 16KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteST78-Bit8MHzSCI, SPILVD, POR, PWM, WDT2416KB (16K x 8)FLASH-512 x 83.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP-
32-LQFP
ST72F324K4T6
IC MCU 8BIT 16KB FLASH 32LQFP
STMicroelectronics
127
In Stock
1 : $11.66000
Tray
Tray
ObsoleteST78-Bit8MHzSCI, SPILVD, POR, PWM, WDT2416KB (16K x 8)FLASH-512 x 83.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP-
44-LQFP
ST72F324J4T6/TR
IC MCU 8BIT 16KB FLASH 44LQFP
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteST78-Bit8MHzSCI, SPILVD, POR, PWM, WDT3216KB (16K x 8)FLASH-512 x 83.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP-
44-LQFP
ST72F324J4T6
IC MCU 8BIT 16KB FLASH 44LQFP
STMicroelectronics
1,842
In Stock
1 : $11.96000
Tray
Tray
ObsoleteST78-Bit8MHzSCI, SPILVD, POR, PWM, WDT3216KB (16K x 8)FLASH-512 x 83.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP-
44-LQFP
ST72F621J4T1
IC MCU 8BIT 16KB FLASH 44LQFP
STMicroelectronics
509
In Stock
1 : $14.04000
Tray
Tray
ObsoleteST78-Bit8MHzSCI, SPI, USBDMA, LVD, POR, PWM, WDT3116KB (16K x 8)FLASH-768 x 84V ~ 5.5VA/D 8x10bInternal0°C ~ 70°C (TA)Surface Mount44-LQFP-
42-DIP
ST72F621J4B1
IC MCU 8BIT 16KB FLASH 42DIP
STMicroelectronics
188
In Stock
1 : $14.04000
Tube
Tube
ObsoleteST78-Bit8MHzSCI, SPI, USBDMA, LVD, POR, PWM, WDT3116KB (16K x 8)FLASH-768 x 84V ~ 5.5VA/D 8x10bInternal0°C ~ 70°C (TA)Through Hole42-DIP (0.600", 15.24mm)-
64-LQFP
STR711FR0T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
445
In Stock
1 : $21.63000
Tray
Tray
ObsoleteARM7®32-Bit Single-Core66MHzHDLC, I²C, SmartCard, SPI, UART/USART, USBPWM, WDT3064KB (64K x 8 + 16K)FLASH-16K x 83V ~ 3.6VA/D 4x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
144-LQFP
SPC560P50L5CEFBR
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
485
In Stock
Obsolete
Tape & Reel (TR)
Obsoletee200z0h32-Bit Single-Core64MHzCANbus, LINbus, SPI, UART/USARTDMA, POR, PWM, WDT107512KB (512K x 8)FLASH64K x 840K x 83V ~ 3.6VA/D 26x10bInternal-40°C ~ 125°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
497~5B_ME_V2~T~48
STM32L010C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
30
In Stock
1 : $4.40000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3832KB (32K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
Showing
1 - 25
of 4,524

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.