Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323 In Stock | 1 : $23.32000 Tube | - | Tube | Active | Standard | 4 | Rail-to-Rail | 4V/µs | 4.25 MHz | - | 80 nA | 250 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,315 In Stock | 1 : $2.96000 Cut Tape (CT) 3,000 : $1.50767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 100V/µs | 50 MHz | 105 MHz | 300 nA | 10 µV | 800µA | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |