IC Clips

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Contact Finish
Contact Material
5250
5250
TEST CLIP SOIC 8 (2 X 4)
Pomona Electronics
448
In Stock
1 : $26.13000
Bulk
Bulk
Active
SOIC, 0.15 to 0.35" Wide
8 (2 x 4)
Gold
-
923695
923695
TEST CLIP DIP 8 (2 X 4)
3M
47
In Stock
1 : $41.63000
Tray
Tray
Active
DIP, .300"
8 (2 x 4)
-
Copper Alloy
923700
923700
TEST CLIP DIP 16 (2 X 8)
3M
39
In Stock
1 : $42.43000
Box
Box
Active
DIP, .300"
16 (2 x 8)
-
Copper Alloy
923690-14
923690-14
TEST CLIP DIP 14 (2 X 7)
3M
32
In Stock
1 : $45.72000
Bulk
Bulk
Active
DIP, .300"
14 (2 x 7)
-
Copper Alloy
923690-16
923690-16
TEST CLIP DIP 16 (2 X 8)
3M
71
In Stock
1 : $46.04000
Bulk
Bulk
Active
DIP, .300"
16 (2 x 8)
-
Copper Alloy
923650-08
923650-08
TEST CLIP SOIC 8 (2 X 4)
3M
17
In Stock
1 : $49.47000
Tray
Tray
Active
SOIC, 0.15" Body
8 (2 x 4)
-
Copper Alloy
923739-08
923739-08
TEST CLIP DIP 8 (2 X 4)
3M
25
In Stock
1 : $53.61000
Box
Box
Active
DIP, .300"
8 (2 x 4)
Gold
Copper Alloy
923690-20
923690-20
TEST CLIP DIP 20 (2 X 10)
3M
54
In Stock
1 : $65.53000
Tray
Tray
Active
DIP, .300"
20 (2 x 10)
-
Copper Alloy
923675-68
923675-68
TEST CLIP PLCC 68 (4 X 17)
3M
6
In Stock
1 : $175.21000
Tray
Tray
Active
PLCC, .050"
68 (4 x 17)
Gold
Copper Alloy
923743-08
923743-08
TEST CLIP DIP 8 (2 X 4)
3M
4
In Stock
1 : $53.61000
Tray
Tray
Active
DIP, .300"
8 (2 x 4)
Gold
Copper Alloy
923690-18
923690-18
TEST CLIP DIP 18 (2 X 9)
3M
3
In Stock
1 : $62.87000
Bulk
Bulk
Active
DIP, .300"
18 (2 x 9)
-
Copper Alloy
Showing
of 11

IC Clips


Test Clips for ICs are most often used between an IC chip and a measurement device to provide a temporary electrical connection. Items in this family are spring loaded and have multiple contact points designed to be attached to the leads of an IC. The types of ICs are DIP, LCC, PLCC, QFP, SOIC, and SSOP, with the number of positions ranging from 8 (1 x 8 or 2 x 4) to 240 (17 x 17).