Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, Wirewound
Inductance
240 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH4.7 µH10 µH
Current Rating (Amps)
650 mA1.1 A1.7 A2.1 A2.7 A3.1 A3.6 A4 A4.7 A
Current - Saturation (Isat)
1A1.6A2.4A2.9A3.6A4.3A4.8A5.5A6.3A
DC Resistance (DCR)
20mOhm Max26mOhm Max32mOhm Max43mOhm Max57mOhm Max91mOhm Max140mOhm Max288mOhm Max780mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQM2MP 0806
DFE201610E-2R2M=P2
FIXED IND 2.2UH 1.7A 140MOHM SMD
Murata Electronics
7,235
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
2.2 µH
±20%
1.7 A
2.4A
Shielded
140mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-1R0M=P2
FIXED IND 1UH 2.7A 57 MOHM SMD
Murata Electronics
5,489
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
2.7 A
3.6A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-100M=P2
FIXED IND 10UH 650MA 780MOHM SMD
Murata Electronics
32,105
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
650 mA
1A
Shielded
780mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-4R7M=P2
FIXED IND 4.7UH 1.1A 288MOHM SMD
Murata Electronics
27,170
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
1.1 A
1.6A
Shielded
288mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-1R5M=P2
FIXED IND 1.5UH 2.1A 91 MOHM SMD
Murata Electronics
23,896
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1.5 µH
±20%
2.1 A
2.9A
Shielded
91mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-R47M=P2
FIXED IND 470NH 3.6A 32 MOHM SMD
Murata Electronics
16,467
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3.6 A
4.8A
Shielded
32mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-R68M=P2
FIXED IND 680NH 3.1A 43 MOHM SMD
Murata Electronics
5,567
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
3.1 A
4.3A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-R24M=P2
FIXED IND 240NH 4.7A 20 MOHM SMD
Murata Electronics
11,850
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
4.7 A
6.3A
Shielded
20mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-R33M=P2
FIXED IND 330NH 4A 26 MOHM SMD
Murata Electronics
2,530
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
4 A
5.5A
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.