Fixed Inductors

Results: 6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Inductance
240 nH330 nH470 nH1 µH1.5 µH2.2 µH
Current Rating (Amps)
1.8 A2.7 A4.1 A4.6 A5.2 A
Current - Saturation (Isat)
2.1A3.3A4.8A5.4A6.5A-
DC Resistance (DCR)
20mOhm Max23mOhm Max29mOhm Max60mOhm Max138mOhm Max-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DFE21CCNR24MELL
DFE21CCN2R2MELL
FIXED IND 2.2UH 2100MA NONAUTO
Murata Electronics
4,807
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.24208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.8 A
2.1A
Shielded
138mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
DFE21CCNR24MELL
DFE21CCN1R0MELL
FIXED IND 1.0UH 3300MA NONAUTO
Murata Electronics
10,989
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.24208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.7 A
3.3A
Shielded
60mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
DFE21CCNR24MELL
DFE21CCNR47MELL
FIXED IND 0.47UH 4800MA NONAUTO
Murata Electronics
2,290
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.24208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.1 A
4.8A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
DFE21CCNR24MELL
DFE21CCNR24MELL
FIXED IND 0.24UH 6500MA NONAUTO
Murata Electronics
1,352
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.24208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
5.2 A
6.5A
Shielded
20mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
3,539
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.24208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal
330 nH
±20%
4.6 A
5.4A
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
0
In Stock
Active
Bulk
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
-
-
Shielded
-
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.