Fixed Inductors

Results: 158
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH150 µH
Tolerance
±10%±20%
Current Rating (Amps)
45 mA50 mA60 mA65 mA70 mA75 mA80 mA90 mA95 mA100 mA110 mA115 mA
Current - Saturation (Isat)
65mA80mA100mA110mA115mA120mA130mA140mA150mA160mA170mA190mA
DC Resistance (DCR)
71.5mOhm Max78mOhm Max104mOhm Max123.5mOhm Max130mOhm Max143mOhm Max156mOhm Max169mOhm Max172.9mOhm Max195mOhm Max208mOhm Max247mOhm Max
Frequency - Self Resonant
1.6MHz1.8MHz3MHz3.5MHz4.5MHz5.5MHz6MHz7MHz8MHz9MHz9.5MHz10MHz
Inductance Frequency - Test
100 kHz796 kHz2.52 MHz7.96 MHz
Package / Case
0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)1210 (3225 Metric)
Supplier Device Package
08050805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)12101210 (3225 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.071" W (2.50mm x 1.80mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.057" (1.45mm)0.071" (1.80mm)0.079" (2.00mm)0.106" (2.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
158Results
Applied FiltersRemove All

Showing
of 158
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 (3225 Metric)
CBC3225T100KR
FIXED IND 10UH 900MA 172.9 MOHM
Taiyo Yuden
223,160
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.11200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±10%
900 mA
900mA
Unshielded
172.9mOhm Max
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1007 (2518 Metric)
CBC2518T100M
FIXED IND 10UH 680MA 468MOHM SMD
Taiyo Yuden
1,032,632
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
680 mA
480mA
Unshielded
468mOhm Max
-
30MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1210 (3225 Metric)
CBC3225T4R7MR
FIXED IND 4.7UH 1.01A 130MOHM SM
Taiyo Yuden
863,487
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.01 A
1.25A
Unshielded
130mOhm Max
-
70MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
CBC3225T102KR
FIXED IND 1MH 100MA 13 OHM SMD
Taiyo Yuden
701,775
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 mH
±10%
100 mA
100mA
Unshielded
13Ohm
-
1.6MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
CBC3225T101MR
FIXED IND 100UH 340MA 1.82OHM SM
Taiyo Yuden
165,497
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±20%
340 mA
270mA
Unshielded
1.82Ohm Max
-
6MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
CBC Series 1210
CBC3225T220MR
FIXED IND 22UH 780MA 351MOHM SMD
Taiyo Yuden
84,770
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±20%
780 mA
620mA
Unshielded
351mOhm Max
-
17MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
CBC3225T100MR
FIXED IND 10UH 900MA 172.9 MOHM
Taiyo Yuden
57,487
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
900 mA
900mA
Unshielded
172.9mOhm Max
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
CBC3225T101KR
FIXED IND 100UH 340MA 1.82OHM SM
Taiyo Yuden
50,803
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±10%
340 mA
270mA
Unshielded
1.82Ohm Max
-
6MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
CBC3225T220KR
FIXED IND 22UH 780MA 351MOHM SMD
Taiyo Yuden
4,135
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±10%
780 mA
620mA
Unshielded
351mOhm Max
-
17MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1007 (2518 Metric)
CBC2518T4R7M
FIXED IND 4.7UH 920MA 260MOHM SM
Taiyo Yuden
225,353
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.07509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
920 mA
680mA
Unshielded
260mOhm Max
-
41MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1210 (3225 Metric)
CBC3225T221KR
FIXED IND 220UH 190MA 3.25OHM SM
Taiyo Yuden
176,199
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.11200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
220 µH
±10%
190 mA
190mA
Unshielded
3.25Ohm Max
-
3MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1007 (2518 Metric)
CBC2518T470M
FIXED IND 47UH 290MA 2.47OHM SMD
Taiyo Yuden
42,102
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
47 µH
±20%
290 mA
240mA
Unshielded
2.47Ohm Max
-
12MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
CBC2518T220M
FIXED IND 22UH 460MA 1.001OHM SM
Taiyo Yuden
27,784
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±20%
460 mA
320mA
Unshielded
1.001Ohm Max
-
19MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
CBC2518T220K
FIXED IND 22UH 460MA 1.001OHM SM
Taiyo Yuden
22,323
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±10%
460 mA
320mA
Unshielded
1.001Ohm Max
-
19MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
CBC2518T101K
FIXED IND 100UH 170MA 4.81OHM SM
Taiyo Yuden
4,274
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±10%
170 mA
160mA
Unshielded
4.81Ohm Max
-
9MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
CBC2518T150K
FIXED IND 15UH 500MA 845MOHM SMD
Taiyo Yuden
3,225
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±10%
500 mA
350mA
Unshielded
845mOhm Max
-
23MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
CB Series
CBC2012T4R7M
FIXED IND 4.7UH 520MA 650MOHM SM
Taiyo Yuden
52,247
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
520 mA
360mA
Unshielded
650mOhm Max
-
45MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CBC2012T2R2M
FIXED IND 2.2UH 640MA 429MOHM SM
Taiyo Yuden
14,714
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
640 mA
530mA
Unshielded
429mOhm Max
-
70MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CBC2012T1R0M
FIXED IND 1UH 840MA 247 MOHM SMD
Taiyo Yuden
12,930
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
840 mA
700mA
Unshielded
247mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CBC2012T100M
FIXED IND 10UH 340MA 1.56OHM SMD
Taiyo Yuden
11,931
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
340 mA
240mA
Unshielded
1.56Ohm Max
-
40MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CBC2012T220M
FIXED IND 22UH 190MA 4.81OHM SMD
Taiyo Yuden
6,522
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±20%
190 mA
170mA
Unshielded
4.81Ohm Max
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CBC2012T100K
FIXED IND 10UH 340MA 1.56OHM SMD
Taiyo Yuden
3,512
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±10%
340 mA
240mA
Unshielded
1.56Ohm Max
-
40MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
0806 (2016 Metric)
CBC2016T100M
FIXED IND 10UH 350MA 1.066OHM SM
Taiyo Yuden
25,965
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.12818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
350 mA
380mA
Unshielded
1.066Ohm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806 (2016 Metric)
CBC2016T101M
FIXED IND 100UH 110MA 10.4OHM SM
Taiyo Yuden
15,456
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.12818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±20%
110 mA
110mA
Unshielded
10.4Ohm Max
-
8MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806 (2016 Metric)
CBC2016T100K
FIXED IND 10UH 350MA 1.066OHM SM
Taiyo Yuden
5,865
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.12818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±10%
350 mA
380mA
Unshielded
1.066Ohm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
Showing
of 158

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.