Fixed Inductors

Results: 122
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH150 µH
Tolerance
±10%±20%
Current Rating (Amps)
45 mA50 mA65 mA75 mA80 mA90 mA95 mA110 mA125 mA130 mA135 mA140 mA
DC Resistance (DCR)
55mOhm60mOhm80mOhm84.5mOhm Max95mOhm100mOhm110mOhm120mOhm130mOhm133mOhm143mOhm Max150mOhm
Frequency - Self Resonant
3MHz3.5MHz4.5MHz5.5MHz6MHz7MHz8MHz9MHz9.5MHz10MHz11MHz12MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Inductance Frequency - Test
100 kHz796 kHz2.52 MHz7.96 MHz
Package / Case
0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)1210 (3225 Metric)
Supplier Device Package
0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)12101210 (3225 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.071" W (2.50mm x 1.80mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.057" (1.45mm)0.071" (1.80mm)0.079" (2.00mm)0.106" (2.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
122Results
Applied FiltersRemove All

Showing
of 122
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 (3225 Metric)
LBC3225T1R5MR
FIXED IND 1.5UH 1A 60 MOHM SMD
Taiyo Yuden
70,570
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
1.5 µH
±20%
1 A
-
Unshielded
60mOhm
-
220MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1007 (2518 Metric)
LBC2518T220K
FIXED IND 22UH 250MA 770MOHM SMD
Taiyo Yuden
1,990
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
22 µH
±10%
250 mA
-
Unshielded
770mOhm
-
19MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1210 (3225 Metric)
LBC3225T100KR
FIXED IND 10UH 540MA 133MOHM SMD
Taiyo Yuden
253,655
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
540 mA
-
Unshielded
133mOhm
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T101KR
FIXED IND 100UH 150MA 1.4OHM SMD
Taiyo Yuden
46,833
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
100 µH
±10%
150 mA
-
Unshielded
1.4Ohm
-
6MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T470KR
FIXED IND 47UH 220MA 670MOHM SMD
Taiyo Yuden
32,448
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
47 µH
±10%
220 mA
-
Unshielded
670mOhm
-
10MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
0806 (2016 Metric)
LBC2016T100K
FIXED IND 10UH 245MA 820MOHM SMD
Taiyo Yuden
31,382
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
245 mA
-
Unshielded
820mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
LBC3225TxxxKR
LBC3225T330KR
FIXED IND 33UH 300MA 410MOHM SMD
Taiyo Yuden
31,229
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
33 µH
±10%
300 mA
-
Unshielded
410mOhm
-
13MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T6R8MR
FIXED IND 6.8UH 620MA 120MOHM SM
Taiyo Yuden
29,402
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
6.8 µH
±20%
620 mA
-
Unshielded
120mOhm
-
50MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T2R2MR
FIXED IND 2.2UH 930MA 80MOHM SMD
Taiyo Yuden
26,458
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
2.2 µH
±20%
930 mA
-
Unshielded
80mOhm
-
190MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T220KR
FIXED IND 22UH 330MA 270MOHM SMD
Taiyo Yuden
19,588
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
22 µH
±10%
330 mA
-
Unshielded
270mOhm
-
17MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T1R0MR
FIXED IND 1UH 1.1A 55 MOHM SMD
Taiyo Yuden
18,884
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
1 µH
±20%
1.1 A
-
Unshielded
55mOhm
-
250MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T4R7MR
FIXED IND 4.7UH 680MA 100MOHM SM
Taiyo Yuden
11,416
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
4.7 µH
±20%
680 mA
-
Unshielded
100mOhm
-
70MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
MCASU21GSB7224MTNA01
LBC2012T100K
FIXED IND 10UH 200MA 1.2 OHM SMD
Taiyo Yuden
8,893
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
200 mA
-
Unshielded
1.2Ohm
-
40MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
1210 (3225 Metric)
LBC3225T3R3MR
FIXED IND 3.3UH 820MA 95MOHM SMD
Taiyo Yuden
5,998
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
3.3 µH
±20%
820 mA
-
Unshielded
95mOhm
-
160MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
LBC3225T680KR
FIXED IND 68UH 190MA 1 OHM SMD
Taiyo Yuden
5,041
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
68 µH
±10%
190 mA
-
Unshielded
1Ohm
-
8MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
MCASU21GSB7224MTNA01
LBC2012T100M
FIXED IND 10UH 200MA 1.2 OHM SMD
Taiyo Yuden
4,776
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
200 mA
-
Unshielded
1.2Ohm
-
40MHz
-
-25°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
1210 (3225 Metric)
LBC3225T100MR
FIXED IND 10UH 540MA 133MOHM SMD
Taiyo Yuden
15,229
In Stock
1 : $0.18000
Cut Tape (CT)
1,000 : $0.06758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±20%
540 mA
-
Unshielded
133mOhm
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1007 (2518 Metric)
LBC2518T4R7M
FIXED IND 4.7UH 510MA 200MOHM SM
Taiyo Yuden
12,124
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
510 mA
-
Unshielded
200mOhm
-
41MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
LBC2518T471K
FIXED IND 470UH 50MA 22 OHM SMD
Taiyo Yuden
6,000
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
470 µH
±10%
50 mA
-
Unshielded
22Ohm
-
3.5MHz
-
-25°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
LBC2518T470K
FIXED IND 47UH 165MA 2.47OHM SMD
Taiyo Yuden
2,975
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
47 µH
±10%
165 mA
-
Unshielded
2.47Ohm Max
-
12MHz
-
-25°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
LBC2518T3R3M
FIXED IND 3.3UH 560MA 208MOHM SM
Taiyo Yuden
2,751
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
560 mA
-
Unshielded
208mOhm Max
-
54MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
LBC2518T221K
FIXED IND 220UH 80MA 8.4 OHM SMD
Taiyo Yuden
2,000
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
220 µH
±10%
80 mA
-
Unshielded
8.4Ohm
-
5.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
LBC2518T2R2M
FIXED IND 2.2UH 630MA 130MOHM SM
Taiyo Yuden
2,000
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
630 mA
-
Unshielded
130mOhm
-
68MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
LBC2518T100M
FIXED IND 10UH 375MA 360MOHM SMD
Taiyo Yuden
1,740
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.07067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
375 mA
-
Unshielded
360mOhm
-
30MHz
-
-25°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MCASU21GSB7224MTNA01
LBC2012T1R0M
FIXED IND 1UH 620MA 190 MOHM SMD
Taiyo Yuden
8,729
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
620 mA
-
Unshielded
190mOhm
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Showing
of 122

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.