Fixed Inductors

Results: 56
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Not For New DesignsObsolete
Inductance
270 nH360 nH470 nH510 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH
Tolerance
±10%±20%
Current Rating (Amps)
85 mA110 mA160 mA200 mA220 mA250 mA270 mA300 mA310 mA330 mA350 mA390 mA
Current - Saturation (Isat)
85mA100mA125mA150mA170mA190mA200mA220mA240mA270mA290mA330mA
DC Resistance (DCR)
28.6mOhm Max32.5mOhm Max37.7mOhm Max51.6mOhm Max54mOhm Max62.4mOhm Max78mOhm Max91mOhm Max100mOhm104mOhm Max117mOhm Max130mOhm Max
Frequency - Self Resonant
5MHz6MHz6.5MHz7MHz8MHz9MHz13MHz15MHz20MHz30MHz32MHz45MHz
Inductance Frequency - Test
100 kHz796 kHz1 MHz2.52 MHz6 MHz7.96 MHz
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1006 (2515 Metric)1007 (2518 Metric)1210 (3225 Metric)
Supplier Device Package
0603 (1608 Metric)0805 (2012 Metric)1006 (2515 Metric)1007 (2518 Metric)1210
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.098" L x 0.059" W (2.50mm x 1.50mm)0.098" L x 0.071" W (2.50mm x 1.80mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)0.039" (1.00mm)0.047" (1.20mm)0.067" (1.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
56Results
Applied FiltersRemove All

Showing
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_1210 (3225 Metric) BR Series
BRL3225T2R2M
FIXED IND 2.2UH 1.6A 78 MOHM SMD
Taiyo Yuden
241,186
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.6 A
1.85A
Unshielded
78mOhm Max
-
150MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T100K
FIXED IND 10UH 700MA 420MOHM SMD
Taiyo Yuden
216,872
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±10%
700 mA
900mA
Unshielded
420mOhm Max
-
70MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T101K
FIXED IND 100UH 250MA 3 OHM SMD
Taiyo Yuden
6,955
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±10%
250 mA
270mA
Unshielded
3Ohm Max
-
5MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_0805 (2012 Metric) BR Series
BRL2012T101M
FIXED IND 100UH 85MA 10.01OHM SM
Taiyo Yuden
131,171
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.11567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±20%
85 mA
85mA
Unshielded
10.01Ohm Max
-
6MHz
-
-40°C ~ 105°C
796 kHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T1R0M
FIXED IND 1UH 2.2A 51.6 MOHM SMD
Taiyo Yuden
339,421
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.2 A
2.4A
Unshielded
51.6mOhm Max
-
220MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T4R7M
FIXED IND 4.7UH 1A 216 MOHM SMD
Taiyo Yuden
98,769
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1 A
1.3A
Unshielded
216mOhm Max
-
120MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T220K
FIXED IND 22UH 470MA 828MOHM SMD
Taiyo Yuden
14,315
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±10%
470 mA
550mA
Unshielded
828mOhm Max
-
13MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T150K
FIXED IND 15UH 530MA 684MOHM SMD
Taiyo Yuden
13,031
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.10098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±10%
530 mA
700mA
Unshielded
684mOhm Max
-
20MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T470K
FIXED IND 47UH 390MA 1.2 OHM SMD
Taiyo Yuden
6,649
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
47 µH
±10%
390 mA
420mA
Unshielded
1.2Ohm Max
-
7MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T6R8M
FIXED IND 6.8UH 770MA 324MOHM SM
Taiyo Yuden
5,476
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
770 mA
1.05A
Unshielded
324mOhm Max
-
90MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T1R5M
FIXED IND 1.5UH 1.75A 54MOHM SMD
Taiyo Yuden
5,041
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
1.75 A
2.2A
Unshielded
54mOhm Max
-
170MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_0805 (2012 Metric) BR Series
BRL2012T100M
FIXED IND 10UH 330MA 1.105OHM SM
Taiyo Yuden
20,226
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
330 mA
270mA
Unshielded
1.105Ohm Max
-
30MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MFG_0805 (2012 Metric) BR Series
BRL2012T150M
FIXED IND 15UH 300MA 1.3 OHM SMD
Taiyo Yuden
11,427
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±20%
300 mA
220mA
Unshielded
1.3Ohm Max
-
15MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MFG_0805 (2012 Metric) BR Series
BRL2012T1R0M
FIXED IND 1UH 850MA 175.5MOHM SM
Taiyo Yuden
11,159
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
850 mA
850mA
Unshielded
175.5mOhm Max
-
300MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MFG_0603 (1608 Metric) BR Series
BRL1608T100M
FIXED IND 10UH 220MA 2.6 OHM SMD
Taiyo Yuden
166,183
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
220 mA
170mA
Unshielded
2.6Ohm Max
-
45MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MFG_0603 (1608 Metric) BR Series
BRL1608T150M
FIXED IND 15UH 200MA 3.328OHM SM
Taiyo Yuden
30,676
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±20%
200 mA
150mA
Unshielded
3.328Ohm Max
-
32MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MFG_0603 (1608 Metric) BR Series
BRL1608T2R2M
FIXED IND 2.2UH 500MA 520MOHM SM
Taiyo Yuden
30,000
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
500 mA
360mA
Unshielded
520mOhm Max
-
400MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MFG_0603 (1608 Metric) BR Series
BRL1608T1R0M
FIXED IND 1UH 650MA 299 MOHM SMD
Taiyo Yuden
16,173
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
650 mA
510mA
Unshielded
299mOhm Max
-
700MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MFG_1007 (2518 Metric) BR Series
BRL2518T2R2M
FIXED IND 2.2UH 850MA 175.5 MOHM
Taiyo Yuden
2,855
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.16853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
850 mA
1A
Unshielded
175.5mOhm Max
-
80MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.047" (1.20mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T100M
FIXED IND 10UH 700MA 350MOHM SMD
Taiyo Yuden
49,305
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
700 mA
900mA
Unshielded
350mOhm Max
-
70MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T330K
FIXED IND 33UH 420MA 1.008OHM SM
Taiyo Yuden
13,512
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
33 µH
±10%
420 mA
470mA
Unshielded
1.008Ohm Max
-
9MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T3R3M
FIXED IND 3.3UH 1.2A 144MOHM SMD
Taiyo Yuden
8,900
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.2 A
1.45A
Unshielded
144mOhm Max
-
140MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T680K
FIXED IND 68UH 300MA 1.68OHM SMD
Taiyo Yuden
5,091
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.10098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
68 µH
±10%
300 mA
330mA
Unshielded
1.68Ohm Max
-
6MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225TR36M
FIXED IND 360NH 2.75A 32.5 MOHM
Taiyo Yuden
4,119
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
360 nH
±20%
2.75 A
4.3A
Unshielded
32.5mOhm Max
-
350MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_1210 (3225 Metric) BR Series
BRL3225TR51M
FIXED IND 510NH 2.55A 37.7 MOHM
Taiyo Yuden
1,569
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
510 nH
±20%
2.55 A
3.6A
Unshielded
37.7mOhm Max
-
270MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Showing
of 56

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.