Fiber Optic Transceiver Modules

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Wavelength
Applications
Voltage - Supply
Connector Type
Mounting Type
FTLX8574D3BCV
FTLX8574D3BCV
TXRX OPT 1G/10G 850NM
Coherent
1,053
In Stock
1 : $80.80000
Tray
-
Tray
Active
10.3Gbps
850nm
Ethernet
3.3V
LC Duplex
Pluggable, SFP+
FTLF1318P3BTL
FTLF1318P3BTL
TXRX SFP 1.25GB/S 1310NM
Coherent
2,106
In Stock
1 : $80.81000
Tray
-
Tray
Active
1.25Gbps
1310nm
Ethernet, Fibre Channel
3.3V
LC Duplex
Pluggable, SFP
FTLF8528P3BNV
FTLF8528P3BNV
TXRX SFP+ SGL 8.5GB/S 850NM
Coherent
349
In Stock
1 : $97.16000
Bulk
-
Bulk
Active
8.5Gbs
850nm
Ethernet
3.3V
LC Duplex
Pluggable, SFP+
FTL410QE4C
FTL410QE4C
FIBER OPTIC TRANSCEIVER QSFP GEN
Coherent
96
In Stock
1 : $182.18000
Tray
-
Tray
Active
10.5Gbps
850nm
Ethernet
3.15V ~ 3.45V
MTP® (MPO)
Pluggable, QSFP+
FTLF8536P4BCL
FTLF8536P4BCL
850NM OXIDE VCSEL, 25GE, 25.78 G
Coherent
19
In Stock
1 : $276.26000
Tray
-
Tray
Not For New Designs
25.78Gbps
850nm
General Data Transfer
3.3V
LC Duplex
Pluggable, SFP+
Showing
of 5

Fiber Optic Transceiver Modules


Fiber optic transceiver modules are fiber cable adaptive housings that contain a light source for transmitting data via fiber optic cable as well as a photodiode for receiving fiber optic data. Mounting options include pluggable CXP, QSFP, SFF, SFP, and XFP, surface or through-hole, CFP, 1x9 SC, and panel. Data rate, wavelength, application and connector type are among the primary selection parameters.