DC Brushless Fans (BLDC)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
TF037E Fan
TF037E-2000-F
FAN BLOWER 80.2X52MM AERO 24VDC
Nidec Components Corporation
97
In Stock
1 : $270.71000
Tray
Tray
Active
24VDC
Rectangular/Rounded - 80.2mm L x 60mm H
52.00mm
3.5 CFM (0.098m³/min)
12.040 in H2O (3000.0 Pa)
Aerodynamic
Blower, Centrifugal
-
65.0dB(A)
22.7 W
35500 RPM
12 Position Rectangular Connector
-
14 ~ 140°F (-10 ~ 60°C)
-
0.364 lb (165.11 g)
TF037C Fan
TF037C-2100-F
FAN BLOWER 54X40.4MM AERO 24VDC
Nidec Components Corporation
108
In Stock
1 : $216.57000
Tray
Tray
Active
24VDC
Rectangular/Rounded - 54mm L x 50.5mm H
40.40mm
3.5 CFM (0.098m³/min)
16.060 in H2O (4000.0 Pa)
Aerodynamic
Blower, Centrifugal
-
67.0dB(A)
29 W
40000 RPM
12 Position Rectangular Connector
-
32 ~ 122°F (0 ~ 50°C)
-
0.207 lb (93.89 g)
TF029B Fan
TF029B-1000-F
FAN BLOWER 49.4X33.6MM 24VDC
Nidec Components Corporation
34
In Stock
1 : $293.93000
Tray
Tray
Active
24VDC
Rectangular/Rounded - 49.4mm L x 41.5mm H
33.60mm
3.5 CFM (0.098m³/min)
8.030 in H2O (2000.0 Pa)
Aerodynamic
Blower, Centrifugal
-
65.0dB(A)
14.9 W
36000 RPM
5 Wire Leads
-
32 ~ 122°F (0 ~ 50°C)
-
0.121 lb (54.88 g)
TF037F-2000-F
TF037F-2000-F
FAN BLOWER 53.8X34.3MM 24VDC
Nidec Components Corporation
142
In Stock
1 : $175.44000
Tray
Tray
Active
24VDC
Rectangular/Rounded - 53.80mm L x 50.5mm H
34.30mm
3.5 CFM (0.098m³/min)
8.030 in H2O (2000.0 Pa)
Aerodynamic
Blower, Centrifugal
-
65.0dB(A)
16.1 W
31000 RPM
12 Position Rectangular Connector
-
32 ~ 122°F (0 ~ 50°C)
-
0.159 lb (72.12 g)
TF037C-2000-F
TF037C-2000-F
FAN BLOWER 54X37.3MM AERO 24VDC
Nidec Components Corporation
15
In Stock
1 : $270.71000
Tray
Tray
Active
24VDC
Rectangular/Rounded - 54mm L x 50.5mm H
37.30mm
3.5 CFM (0.098m³/min)
16.060 in H2O (4000.0 Pa)
Aerodynamic
Blower, Centrifugal
-
67.0dB(A)
29 W
40000 RPM
12 Position Rectangular Connector
-
32 ~ 122°F (0 ~ 50°C)
-
0.198 lb (89.81 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.