DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
938 In Stock | 1 : $19.02000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.530 CFM (0.015m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 7.0dB(A) | 150 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) | |||
2,829 In Stock | 1 : $19.87000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.636 CFM (0.018m³/min) | 0.068 in H2O (17.0 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | 150 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) |