DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
19028870, 19028868, 19028869
19028869A
FAN AXIAL 119.1X39.1MM MD24B2
Comair Rotron
444
In Stock
1 : $76.52000
Bulk
Bulk
Active
24VDC
Square - 119.13mm L x 119.13mm H
39.12mm
110.0 CFM (3.08m³/min)
0.278 in H2O (69.2 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
50.0dB(A)
6 W
3100 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, TUV, UL
1.4 lbs (635.0 g)
17001198A
17001205A
FAN AXIAL 24VDC PQD24B3-E3
Comair Rotron
0
In Stock
Check Lead Time
300 : $82.79583
Box
Box
Active
24VDC
Round - 171.4mm Dia
50.80mm
235.0 CFM (6.58m³/min)
-
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
54.3dB(A)
24 W
3400 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.