Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-LQFP
IC MCU 32BIT 128KB FLASH 32LQFP
STMicroelectronics
1,490
In Stock
1 : $7.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 11x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
929
In Stock
1 : $7.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
549
In Stock
1 : $7.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 23x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,050
In Stock
1 : $12.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.