Electrical, Specialty Fuses

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
1500 VDC 6A PHOTOVOLTAIC FUSE SL
1500 VDC 6A PHOTOVOLTAIC FUSE SL
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
6A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500VDC 2 AMP PV FUSE SLVR PLTD
1500VDC 2 AMP PV FUSE SLVR PLTD
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
2A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 8A PHOTOVOLTAIC FUSE SL
1500 VDC 8A PHOTOVOLTAIC FUSE SL
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
8A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500VDC 1 AMP PV FUSE SLVR PLTD
1500VDC 1 AMP PV FUSE SLVR PLTD
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
1A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 20A PHOTOVOLTAIC FUSE S
1500 VDC 20A PHOTOVOLTAIC FUSE S
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
20A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 20A PHOTOVOLTAIC FUSE S
1500 VDC 20A PHOTOVOLTAIC FUSE S
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Requires Holder
Cartridge
20A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 4A PHOTOVOLTAIC FUSE SL
1500 VDC 4A PHOTOVOLTAIC FUSE SL
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
4A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 10A PHOTOVOLTAIC FUSE S
1500 VDC 10A PHOTOVOLTAIC FUSE S
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
10A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500VDC 2.5 AMP PV FUSE SLVR PLT
1500VDC 2.5 AMP PV FUSE SLVR PLT
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
2.5A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
SPXV001.TXS
1500VDC 1 AMP PV FUSE SLVR PLTD
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
1A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 12A PHOTOVOLTAIC FUSE S
1500 VDC 12A PHOTOVOLTAIC FUSE S
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
12A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500VDC 2.25 AMP PV FUSE SLVR PL
1500VDC 2.25 AMP PV FUSE SLVR PL
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
2.25A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
SPXV005.TXS
1500 VDC 5A PHOTOVOLTAIC FUSE SL
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
5A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
1500 VDC 15A PHOTOVOLTAIC FUSE S
1500 VDC 15A PHOTOVOLTAIC FUSE S
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Requires Holder
Cartridge
15A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
50kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
SPXV_Series
FUSE SOLAR 1500VDC 16A
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
16A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
30kA
Cartridge, Non-Standard
0.540" Dia x 3.333" L (13.72mm x 84.65mm)
SPXV_Series
FUSE SOLAR 1500VDC 4.5A
Littelfuse Inc.
0
In Stock
Active
Box
Active
Requires Holder
Cartridge
4.5A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, UL
-
30kA
Cartridge, Non-Standard
0.406" Dia x 3.333" L (10.31mm x 84.65mm)
Showing
of 16

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.