DIP Switches

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
CES-0402MC
CES-0402MC
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
9,690
In Stock
1 : $3.22000
Tube
Tube
Active
SPST
4
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
CES-0802MC
CES-0802MC
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
2,763
In Stock
1 : $4.07000
Tube
Tube
Active
SPST
8
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CES-0202MC
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
240 : $2.55025
Tube
Tube
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CES-0402C
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
80 : $2.78100
Bulk
Bulk
Active
SPST
4
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CES-0202C
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
80 : $2.87038
Bulk
Bulk
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CES-0602C
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
80 : $3.13188
Bulk
Bulk
Active
SPST
6
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
CES-0602MC
CES-0602MC
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
104 : $3.13192
Tape & Box (TB)
Tape & Box (TB)
Active
SPST
6
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CES-0802C
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
80 : $3.53688
Bulk
Bulk
Active
SPST
8
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.472" (12.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 8

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.