DIP Switches

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DRR7016C
DRR7016C
SWITCH ROTARY DIP HEX 0.03A 15V
Nidec Components Corporation
9,186
In Stock
1 : $7.15000
Tube
Tube
Active
Hexadecimal
16
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DRS7016C
DRS7016C
SWITCH ROTARY DIP HEX 0.03A 15V
Nidec Components Corporation
529
In Stock
1 : $6.93000
Tube
Tube
Active
Hexadecimal
16
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.161" (4.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DRS7110C
DRS7110C
SW ROTARY DIP BCD COMP 0.03A 15V
Nidec Components Corporation
140
In Stock
1 : $6.93000
Tube
Tube
Active
BCD Complement
10
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.161" (4.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DR Series
DRR7110C
SW ROTARY DIP BCD COMP 0.03A 15V
Nidec Components Corporation
191
In Stock
1 : $7.15000
Tube
Tube
Active
BCD Complement
10
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DRS7116C
DRS7116C
SW ROTARY DIP HEX COMP 0.03A 15V
Nidec Components Corporation
70
In Stock
1 : $6.93000
Tube
Tube
Active
Hexadecimal Complement
16
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.161" (4.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DR Series
DRR7010C
SWITCH ROTARY DIP BCD 0.03A 15V
Nidec Components Corporation
59
In Stock
1 : $7.15000
Tube
Tube
Active
BCD
10
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DRS7010C
DRS7010C
SWITCH ROTARY DIP BCD 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.20720
Tube
Tube
Active
BCD
10
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.161" (4.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
DRR7116C
DRR7116C
SW ROTARY DIP HEX COMP 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.38060
Tube
Tube
Active
Hexadecimal Complement
16
30mA
15VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Process Sealed
-25°C ~ 85°C
SW ROTARY DIP HEX COMP 0.03A 15V
DRS8116C
SW ROTARY DIP HEX COMP 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.56500
Tube
Tube
Active
Hexadecimal Complement
16
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.319" (8.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SWITCH ROTARY DIP HEX 0.03A 15V
DRS8016C
SWITCH ROTARY DIP HEX 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.56500
Tube
Tube
Active
Hexadecimal
16
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.319" (8.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SW ROTARY DIP BCD COMP 0.03A 15V
DRS8110C
SW ROTARY DIP BCD COMP 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.56500
Tube
Tube
Active
BCD Complement
10
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.319" (8.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SWITCH ROTARY DIP BCD 0.03A 15V
DRS8010C
SWITCH ROTARY DIP BCD 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.56500
Tube
Tube
Active
BCD
10
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.319" (8.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SW ROTARY DIP HEX COMP 0.03A 15V
DRR8116C
SW ROTARY DIP HEX COMP 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.72840
Tube
Tube
Active
Hexadecimal Complement
16
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.295" (7.50mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SWITCH ROTARY DIP HEX 0.03A 15V
DRR8016C
SWITCH ROTARY DIP HEX 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.72840
Tube
Tube
Active
Hexadecimal
16
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.157" (4.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SW ROTARY DIP BCD COMP 0.03A 15V
DRR8110C
SW ROTARY DIP BCD COMP 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.72840
Tube
Tube
Active
BCD Complement
10
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.295" (7.50mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
SWITCH ROTARY DIP BCD 0.03A 15V
DRR8010C
SWITCH ROTARY DIP BCD 0.03A 15V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : $5.72840
Tube
Tube
Active
BCD
10
30mA
15VDC
Rotary with Shaft
Raised
-
-
0.295" (7.50mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
Showing
of 16

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.