DIP Switches

Results: 76
Stocking Options
Environmental Options
Media
Marketplace Product
76Results
Applied FiltersRemove All

Showing
of 76
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
CHS-01TB
CHS-01TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
24,802
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.15831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-01TA
CHS-01TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
1,639
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.15831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-02TB
CHS-02TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
39,064
In Stock
1 : $3.50000
Cut Tape (CT)
500 : $2.39564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-02TA
CHS-02TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
20,664
In Stock
1 : $3.50000
Cut Tape (CT)
500 : $2.39564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-04(T)A
CHS-04TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
11,003
In Stock
1 : $4.10000
Cut Tape (CT)
500 : $2.81220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-04TB
CHS-04TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
5,966
In Stock
1 : $4.10000
Cut Tape (CT)
500 : $2.81220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-06TB
CHS-06TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
6,589
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $3.51088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-06TA
CHS-06TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
2,376
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $3.51088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-08TA
CHS-08TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
24,331
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $3.01480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-08TB
CHS-08TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
14,242
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $3.76850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-10TA
CHS-10TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
31,680
In Stock
1 : $6.18000
Cut Tape (CT)
500 : $3.38468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-10TB
CHS-10TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
5,387
In Stock
1 : $6.18000
Cut Tape (CT)
500 : $4.23084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-01A
CHS-01A
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
3,734
In Stock
1 : $1.92000
Bulk
Bulk
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-08MA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
29
In Stock
1 : $6.27000
Tube
Tube
Active
SPST
8
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
CHS-01TA1
CHS-01TA1
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $0.82868
Strip
Strip
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-01TB1
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $0.99690
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-01TB2
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $1.06052
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-01TA2
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $1.06805
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-01B
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
200 : $1.32510
Bulk
Bulk
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-01A1
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
200 : $1.35520
Bulk
Bulk
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-01B1
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
200 : $1.35520
Bulk
Bulk
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-02TA1
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $1.93595
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
2
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-02TB1
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $1.93595
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
2
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-02TB2
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $2.02671
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
2
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 6V
CHS-02TA2
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : $2.02671
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
2
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
Showing
of 76

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.