Bridge Rectifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
B110S
BRIDGE RECT 1P 600V 500MA MBS
HY Electronic (Cayman) Limited
20
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Single Phase
Standard
600 V
500 mA
1.1 V @ 500 mA
5 µA @ 600 V
-50°C ~ 150°C (TJ)
Surface Mount
TO-269AA, 4-BESOP
MBS
B110S
BRIDGE RECT 1PHASE 1KV 1A MBS
HY Electronic (Cayman) Limited
20
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
TO-269AA, 4-BESOP
MBS
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.