DC DC Converters

Results: 8
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V
Current - Output (Max)
2A2.5A6A7.5A
Power (Watts)
25 W30 W
Efficiency
88%89%90%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
SKMW30
SKMW30F-15
DC DC CONVERTER 15V 30W
MEAN WELL USA Inc.
467
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30F-05
DC DC CONVERTER 5V 30W
MEAN WELL USA Inc.
319
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30F-12
DC DC CONVERTER 12V 30W
MEAN WELL USA Inc.
378
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30G-12
DC DC CONVERTER 12V 30W
MEAN WELL USA Inc.
321
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30G-05
DC DC CONVERTER 5V 30W
MEAN WELL USA Inc.
218
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30G-15
DC DC CONVERTER 15V 30W
MEAN WELL USA Inc.
579
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30G-03
DC DC CONVERTER 3.3V 25W
MEAN WELL USA Inc.
13
In Stock
1 : $56.00000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
7.5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
SKMW30
SKMW30F-03
DC DC CONVERTER 3.3V 25W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
600 : $45.82963
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
7.5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.