DC DC Converters

Results: 4
Voltage - Input (Min)
10.5V20V30V
Voltage - Output 1
5V12V15V24V
Current - Output (Max)
4.2A6.5A7.5A11A
Power (Watts)
55 W90 W98 W101 W
Efficiency
93%96%97%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
NID100-5
NID100-5
DC DC CONVERTER 5V 55W
MEAN WELL USA Inc.
211
In Stock
1 : $25.28000
Box
Box
Active
Non-Isolated PoL Module
1
10.5V
53V
5V
-
-
-
11A
55 W
ITE (Commercial)
Remote On/Off
-30°C ~ 85°C (With Derating)
93%
Through Hole
13-SIP Module
2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm)
-
-
CE, EAC
NID100-15
NID100-15
DC DC CONVERTER 15V 98W
MEAN WELL USA Inc.
252
In Stock
1 : $27.42000
Box
Box
Active
Non-Isolated PoL Module
1
20V
53V
15V
-
-
-
6.5A
98 W
ITE (Commercial)
Remote On/Off
-30°C ~ 85°C (With Derating)
97%
Through Hole
13-SIP Module
2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm)
-
-
CE, EAC
NID100-12
NID100-12
DC DC CONVERTER 12V 90W
MEAN WELL USA Inc.
51
In Stock
1 : $26.17000
Box
Box
Active
Non-Isolated PoL Module
1
20V
53V
12V
-
-
-
7.5A
90 W
ITE (Commercial)
Remote On/Off
-30°C ~ 85°C (With Derating)
96%
Through Hole
13-SIP Module
2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm)
-
-
CE, EAC
NID100-24
NID100-24
DC DC CONVERTER 24V 101W
MEAN WELL USA Inc.
49
In Stock
1 : $26.78000
Box
Box
Active
Non-Isolated PoL Module
1
30V
53V
24V
-
-
-
4.2A
101 W
ITE (Commercial)
Remote On/Off
-30°C ~ 85°C (With Derating)
96%
Through Hole
13-SIP Module
2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm)
-
-
CE, EAC
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.