DC DC Converters

Results: 8
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V
Current - Output (Max)
1A1.25A3A
Power (Watts)
10 W15 W
Efficiency
85%86%87%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MFG_SKMW15-SERIES.jpg
SKMW15F-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
151
In Stock
1 : $40.93000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
1.25A
15 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15G-03
DC DC CONVERTER 3.3V 10W
MEAN WELL USA Inc.
527
In Stock
1 : $29.52000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
3A
10 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15F-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
58
In Stock
1 : $40.93000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
1A
15 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15F-03
DC DC CONVERTER 3.3V 10W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $40.93000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
3A
10 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15F-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $40.93000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15G-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $29.52000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
1A
15 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15G-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
600 : $32.36995
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
MFG_SKMW15-SERIES.jpg
SKMW15G-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
600 : $32.36995
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
1.25A
15 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.