Analog to Digital Converters (ADC)

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-TSSOP 8-MSOP
IC ADC 12BIT SAR 8MSOP
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
12
187.5k
2
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
8-TSSOP 8-MSOP
IC ADC 12BIT SAR 8MSOP
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
187.5k
2
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
IC ADC 12BIT SAR 8TDFN
IC ADC 12BIT SAR 8TDFN
Silicon Labs
0
In Stock
Obsolete
-
Strip
Obsolete
12
300k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
8-WDFN Exposed Pad
8-TDFN (3x3)
Surface Mount
IC ADC 12BIT SAR 8TDFN
IC ADC 12BIT SAR 8TDFN
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
300k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
8-WDFN Exposed Pad
8-TDFN (3x3)
Surface Mount
8-TSSOP 8-MSOP
IC ADC 12BIT SAR 8MSOP
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
12
125k
1, 2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
8-TSSOP 8-MSOP
IC ADC 12BIT SAR 8MSOP
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
125k
1, 2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
12
125k
1, 2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
125k
1, 2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
12
125k
1, 2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
125k
1, 2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
12
300k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
300k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
12
300k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
IC ADC 12BIT SAR 8SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
300k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
Showing
of 14

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.