Liquid, Level

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
PNRU110A
PNRU110A
CNTRL LIQ LEV 110VAC SOCKETABLE
Crouzet
174
In Stock
Active
Bulk
Active
High/Low Level
110VAC
4.7kOhm ~ 100kOhm
Adjustable Sensitivity
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
Socketable
Plug In, 8 Pin (Octal)
-10°C ~ 60°C
PNRU24A
PNRU24A
CONTROL LIQ LEV 24VAC SOCKETABLE
Crouzet
0
In Stock
19
Marketplace
Obsolete
Bulk
Box
Obsolete
High/Low Level
24VAC
4.7kOhm ~ 100kOhm
Adjustable Sensitivity
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
Socketable
Plug In, 8 Pin (Octal)
-10°C ~ 60°C
PNRU220A
PNRU220A
CNTRL LIQ LEV 220VAC SOCKETABLE
Crouzet
0
In Stock
6
Marketplace
Obsolete
Tray
Box
Obsolete
High/Low Level
220VAC
4.7kOhm ~ 100kOhm
Adjustable Sensitivity
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
Socketable
Plug In, 8 Pin (Octal)
-10°C ~ 60°C
CONTROL LIQ LEV 220VAC DIN RAIL
DNRU220A
CONTROL LIQ LEV 220VAC DIN RAIL
Crouzet
0
In Stock
6
Marketplace
Obsolete
Bulk
Tray
Obsolete
High/Low Level
220VAC
4.7kOhm ~ 100kOhm
Adjustable Sensitivity
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
DIN Rail
Screw Terminal
-10°C ~ 60°C
LNRU110A
LNRU110A
CNTRL LIQ LEV 110VAC SOCKETABLE
Crouzet
0
In Stock
Check Lead Time
20 : $168.32500
Bulk
Bulk
Active
High/Low Level
110VAC
4.7kOhm ~ 100kOhm
Adjustable Sensitivity
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
Socketable
Plug In, 11 Pin (Octal)
-10°C ~ 60°C
DNRU110A
DNRU110A
CONTROL LIQ LEV 110VAC DIN RAIL
Crouzet
0
In Stock
Obsolete
Bulk
Obsolete
High/Low Level
110VAC
4.7kOhm ~ 100kOhm
Adjustable Sensitivity
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
DIN Rail
Screw Terminal
-10°C ~ 60°C
CONTROL LIQ LEVEL 24VAC DIN RAIL
DNRU24A
CONTROL LIQ LEVEL 24VAC DIN RAIL
Crouzet
0
In Stock
Obsolete
Box
Obsolete
High/Low Level
24VAC
4.7kOhm ~ 100kOhm
-
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
DIN Rail
Screw Terminal
-10°C ~ 60°C
CNTRL LIQ LEV 220VAC SOCKETABLE
LNRU220A
CNTRL LIQ LEV 220VAC SOCKETABLE
Crouzet
0
In Stock
Obsolete
Box
Obsolete
High/Low Level
220VAC
4.7kOhm ~ 100kOhm
-
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
Socketable
Plug In, 11 Pin (Octal)
-10°C ~ 60°C
CONTROL LIQ LEV 24VAC SOCKETABLE
LNRU24A
CONTROL LIQ LEV 24VAC SOCKETABLE
Crouzet
0
In Stock
Obsolete
Box
Obsolete
High/Low Level
24VAC
4.7kOhm ~ 100kOhm
-
91.44m
Relay
SPDT (1 Form C)
10A @ 250VAC
Socketable
Plug In, 11 Pin (Octal)
-10°C ~ 60°C
Showing
of 9

Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.