Liquid, Level

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
72.01.9.024.0000
CNTRL LIQUID LEVEL 24V DC
Finder Relays, Inc.
23
In Stock
1 : $140.63000
Box
Box
Active
High/Low Level
24VDC
5 ~ 150kOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
17A @ 240VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
72.01.9.024.0000
CNTRL LIQUID LEVEL 125V AC
Finder Relays, Inc.
9
In Stock
1 : $140.63000
Box
Box
Active
High/Low Level
110 ~ 125VAC
5 ~ 150kOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
17A @ 240VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
72.01.8.240.0002
LEVEL CONTROL RELAY, ADJUSTABLE
Finder Relays, Inc.
7
In Stock
1 : $131.18000
Box
Box
Active
High/Low Level
230 ~ 240VAC
5kOhm ~ 450kOhm
Adjustable Sensitivity
-
Relay
SPDT (1 Form C)
-
DIN Rail
Screw Terminal
-20°C ~ 60°C
72.01.9.024.0000
CNTRL LIQUID LEVEL 24V AC
Finder Relays, Inc.
1
In Stock
1 : $140.63000
Box
Box
Active
High/Low Level
24VAC
5 ~ 150kOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
17A @ 240VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
72.01.9.024.0000
CNTRL LIQUID LEVEL 240V AC
Finder Relays, Inc.
0
In Stock
Check Lead Time
1 : $140.63000
Box
Box
Active
High/Low Level
230 ~ 240VAC
5 ~ 150kOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
17A @ 240VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
LEVEL CONTROL RELAY, 150KOHM FIX
LEVEL CONTROL RELAY, 150KOHM FIX
Finder Relays, Inc.
0
In Stock
Check Lead Time
1 : $102.47000
Bulk
Bulk
Active
High/Low Level
24VAC
Fixed, 150kOhm
LED Indicator
-
Relay
SPDT (1 Form C)
16A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
72.11.9.024.0000
LEVEL CONTROL RELAY 24VDC
Finder Relays, Inc.
0
In Stock
Check Lead Time
1 : $135.46000
Box
Box
Active
High/Low Level
24VDC
Fixed, 150kOhm
LED Indicator
-
Relay
SPDT (1 Form C)
16A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
LEVEL CONTROL RELAY 125VAC
LEVEL CONTROL RELAY 125VAC
Finder Relays, Inc.
0
In Stock
Check Lead Time
1 : $135.46000
Box
Box
Active
High/Low Level
110 ~ 240VAC
Fixed, 150kOhm
LED Indicator
-
Relay
SPDT (1 Form C)
16A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
ALTERNATING LOAD RLY 24V AC/DC
ALTERNATING LOAD RLY 24V AC/DC
Finder Relays, Inc.
0
In Stock
Check Lead Time
5 : $136.31200
Box
Box
Active
High/Low Level
24VAC/DC
Fixed, 150kOhm
LED Indicator
-
Relay
DPST-NO (2 Form A)
12A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 50°C
LEVEL CONTROL RELAY 24VAC
LEVEL CONTROL RELAY 24VAC
Finder Relays, Inc.
0
In Stock
Check Lead Time
1 : $153.62000
Box
Box
Active
High/Low Level
24VAC
5kOhm ~ 450kOhm
Adjustable Sensitivity, Delay Timer, LED Indicator
-
Relay
SPDT (1 Form C)
16A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
Showing
of 10

Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.