Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : $5.06000 Tray | Tray | Active | Power Line | 2 | 2.3 mH @ 10 kHz | 4A | 40mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
226 In Stock | 1 : $3.04000 Tray | Tray | Active | Power Line | 2 | 33 mH @ 400 Hz | 300mA | 1.78Ohm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
250 In Stock | 1 : $3.88000 Tray | Tray | Active | Power Line | 2 | 18 mH @ 400 Hz | 800mA | 438mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin | |||
2,454 In Stock | 1 : $3.94000 Tray | Tray | Active | Power Line | 2 | 4.5 mH @ 400 Hz | 1.5A | 116mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin | |||
264 In Stock | 1 : $4.09000 Tray | Tray | Active | Power Line | 2 | 500 µH @ 10 kHz | 4A | 16mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin | |||
439 In Stock | 1 : $5.01000 Tube | Tube | Active | Power Line | 2 | 5 mH @ 400 Hz | 3A | 79mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
400 In Stock | 1 : $5.20000 Tray | Tray | Active | Power Line | 2 | 9 mH @ 400 Hz | 3A | 115mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
192 In Stock | 1 : $10.23000 Tube | Tube | Active | Power Line | 2 | 3.6 mH @ 400 Hz | 5A | 33mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.417" L x 1.417" W (36.00mm x 36.00mm) | 1.130" (28.70mm) | Horizontal, 4 PC Pin | |||
224 In Stock | 1 : $3.10000 Tube | Tube | Active | Power Line | 2 | 820 µH @ 10 kHz | 2A | 38mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
353 In Stock | 1 : $5.01000 Tray | Tray | Active | Power Line | 2 | 11 mH @ 10 kHz | 2A | 162mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
498 In Stock | 1 : $5.12000 Tube | Tube | Active | Power Line | 2 | 27 mH @ 400 Hz | 1.5A | 282mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
465 In Stock | 1 : $5.12000 Tube | Tube | Active | Power Line | 2 | 75 mH @ 400 Hz | 1A | 880mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
159 In Stock | 1 : $5.14000 Tube | Tube | Active | Power Line | 2 | 15 mH @ 400 Hz | 2A | 196mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
500 In Stock | 1 : $5.23000 Tray | Tray | Active | Power Line | 2 | 3.5 mH @ 400 Hz | 4A | 52mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
219 In Stock | 1 : $9.89000 Tube | Tube | Active | Power Line | 2 | 90 mH @ 400 Hz | 1A | 628mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.417" L x 1.417" W (36.00mm x 36.00mm) | 1.130" (28.70mm) | Horizontal, 4 PC Pin | |||
60 In Stock | 1 : $3.96000 Tray | Tray | Active | Power Line | 2 | 1.2 mH @ 400 Hz | 3A | 29mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin | |||
50 In Stock | 1 : $3.07000 Tray | Tray | Active | Power Line | 2 | 3.3 mH @ 400 Hz | 1.2A | 127mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
28 In Stock | 1 : $4.91000 Tray | Tray | Active | Power Line | 2 | 20 mH @ 400 Hz | 1.5A | 282mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.941" (23.90mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : $3.88000 Tube | Tube | Active | Power Line | 2 | 44 mH @ 400 Hz | 500mA | 1.25Ohm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : $1.79636 Tray | Tray | Active | Power Line | 2 | 18 mH @ 400 Hz | 500mA | 725mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : $1.81410 Tube | Tube | Active | Power Line | 2 | 5.6 mH @ 400 Hz | 800mA | 245mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : $1.83186 Tray | Tray | Active | Power Line | 2 | 3.9 mH @ 10 kHz | 1A | 168mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : $1.83186 Tube | Tube | Active | Power Line | 2 | 1.8 mH @ 400 Hz | 1.5A | 72mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.740" (18.80mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : $2.32170 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 1A | 244mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : $2.33898 Tube | Tube | Active | Power Line | 2 | 2.5 mH @ 400 Hz | 2A | 62mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.827" (21.00mm) | Horizontal, 4 PC Pin |