Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : $108.85000 Bulk | Bulk | Active | Plug, Male Pins | 27 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Strain Relief | Unshielded | 0.5A | 300V | - | -20°C ~ 105°C | |||
30 In Stock | 1 : $73.16000 Bulk | Bulk | Active | Plug, Male Pins | 14 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Strain Relief | Unshielded | 0.9A | 300V | - | -20°C ~ 105°C | |||
8 In Stock | 1 : $41.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 3A, 7A | 300V | - | -20°C ~ 105°C | |||
8 In Stock | 1 : $157.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 27 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 0.5A | 300V | - | -20°C ~ 105°C | |||
75 In Stock | 1 : $43.72000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Strain Relief | Unshielded | 2.1A | 300V | - | -20°C ~ 105°C | |||
9 In Stock | 1 : $44.35000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2.1A | 300V | - | -20°C ~ 105°C | |||
47 In Stock | 1 : $43.93000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Strain Relief | Unshielded | 3A, 7A | 300V | - | -20°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 14 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | 1 | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 0.9A | 300V | - | -20°C ~ 105°C |