Chip Resistor - Surface Mount

Results: 23
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
4,946,284
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.010" (0.26mm)
2
-
1,136,378
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.00486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
1,102,813
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.00462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
311,444
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.00805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
0402-(1005-Metric)
RK73Z2BTTD
RESISTOR 0 OHM JUMPER 5% 1206
KOA Speer Electronics, Inc.
250,010
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.01139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
64,390
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
29,546
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.00714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
13,833
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.00424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
11,980
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.01276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
9,721
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.00800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
5,000
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
43,699
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0402 (1005 Metric)
-
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
33,184
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
35,278
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.03187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
1210 (3225 Metric)
AEC-Q200
1210
0.126" L x 0.102" W (3.20mm x 2.60mm)
0.028" (0.70mm)
2
-
48,302
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.06008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
2010 (5025 Metric)
AEC-Q200
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
46,622
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.07985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Element
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
5,630
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.03293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
1210 (3225 Metric)
AEC-Q200
1210
0.126" L x 0.102" W (3.20mm x 2.60mm)
0.028" (0.70mm)
2
-
829
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.07520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
2010 (5025 Metric)
AEC-Q200
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
0
In Stock
Check Lead Time
1 : $0.23000
Cut Tape (CT)
20,000 : $0.02518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
-
-
-55°C ~ 125°C
01005 (0402 Metric)
-
1005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.006" (0.15mm)
2
-
0
In Stock
Check Lead Time
1 : $0.14000
Cut Tape (CT)
5,000 : $0.00482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
0
In Stock
Check Lead Time
1 : $0.14000
Cut Tape (CT)
10,000 : $0.00462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
0
In Stock
Check Lead Time
1 : $0.14000
Cut Tape (CT)
5,000 : $0.00805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
0
In Stock
Active
Bulk
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.010" (0.26mm)
2
-
Showing
of 23

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.