Ceramic Capacitors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CAP CER 1206 X7R 1uF 10% 100V S
CAP CER 1206 X7R 1uF 10% 100V S
Prosperity Dielectrics Co. Ltd
2,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
1 µF
±10%
100V
X7R
-55°C ~ 125°C
-
-
SMPS Filtering
-
Surface Mount, MLCC
1206 (3216 Metric)
0.130" L x 0.063" W (3.30mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CAP CER 1210 X7R 2.2uF 10% 100V
CAP CER 1210 X7R 2.2uF 10% 100V
Prosperity Dielectrics Co. Ltd
1,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
2.2 µF
±10%
100V
X7R
-55°C ~ 125°C
-
-
SMPS Filtering
-
Surface Mount, MLCC
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
-
0.110" (2.80mm)
-
-
CAP CER 1210 X7R 10uF 10% 50V S
CAP CER 1210 X7R 10uF 10% 50V S
Prosperity Dielectrics Co. Ltd
1,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
10 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
SMPS Filtering
-
Surface Mount, MLCC
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
-
0.110" (2.80mm)
-
-
Showing
of 3

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.