Bushings, Grommets

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
SNGS-2.5
SNGS-2
GROMMET EDGE SLOT NYLON NATURAL
Essentra Components
9
In Stock
1 : $88.51000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Natural
UL94 HB
SNGS-2B
SNGS-2B
GROMMET EDGE SLOT PA NYLON BLACK
Essentra Components
14
In Stock
1 : $96.55000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Black
UL94 HB
SNGS-2.5B
SNGS-3B
GROMMET EDGE SLOT PA NYLON BLACK
Essentra Components
3
In Stock
1 : $121.45000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Black
UL94 HB
SNGS-3
SNGS-5
GROMMET EDGE SLOT NYLON NATURAL
Essentra Components
7
In Stock
1 : $202.49000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.188" ~ 0.250" (4.78mm ~ 6.35mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Natural
UL94 HB
SNGS-4B
SNGS-4B
GROMMET EDGE SLOT PA NYLON BLACK
Essentra Components
11
In Stock
1 : $33.35000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.165" ~ 0.187" (4.19mm ~ 4.75mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Black
UL94 HB
SNGS-2.5
SNGS-1
GROMMET EDGE SLOT NYLON NATURAL
Essentra Components
79
In Stock
1 : $64.39000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.026" ~ 0.036" (0.66mm ~ 0.91mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Natural
UL94 HB
SNGS-2.5B
SNGS-2.5B
GROMMET EDGE SLOT PA NYLON BLACK
Essentra Components
2
In Stock
1 : $124.13000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.072" ~ 0.105" (1.83mm ~ 2.67mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Black
UL94 HB
SNGS-1B
SNGS-1B
GROMMET EDGE SLOT PA NYLON BLACK
Essentra Components
1
In Stock
1 : $84.85000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.026" ~ 0.036" (0.66mm ~ 0.91mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Black
UL94 HB
SNGS-2.5
SNGS-2.5
GROMMET EDGE SLOT NYLON NATURAL
Essentra Components
1
In Stock
1 : $99.97000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.072" ~ 0.105" (1.83mm ~ 2.67mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Natural
UL94 HB
SNGS-3
SNGS-3
GROMMET EDGE SLOT NYLON NATURAL
Essentra Components
0
In Stock
Check Lead Time
1 : $111.38000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Natural
UL94 HB
SNGS-3
SNGS-4
GROMMET EDGE SLOT NYLON NATURAL
Essentra Components
1
In Stock
1 : $136.23000
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.165" ~ 0.187" (4.19mm ~ 4.75mm)
Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon
Natural
UL94 HB
Showing
of 11

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.