Batteries Non-Rechargeable (Primary)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
AZ312DP-8
312CR-6ENRUS.01
BATT ZINC AIR 1.4V 7.9MM 6PK
Energizer Battery Company
48
In Stock
1 : $23.74000
Bulk
Bulk
Active
Zinc Air
Coin, 7.9mm
1.4 V
181mAh
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Requires Holder
-
AC312-4AP
AC312-4AP
BATTERY ZINC AIR 1.4V COIN 7.9MM
Energizer Battery Company
0
In Stock
100 : $4.54970
Bulk
Bulk
Obsolete
Zinc Air
Coin, 7.9mm
1.4 V
181mAh
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Requires Holder
-
BATTERY ZINC AIR 1.4V COIN 7.9MM
AC312E-4
BATTERY ZINC AIR 1.4V COIN 7.9MM
Energizer Battery Company
0
In Stock
24 : $7.47667
Bulk
Bulk
Obsolete
Zinc Air
Coin, 7.9mm
1.4 V
181mAh
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Requires Holder
-
BATTERY ZINC AIR 1.4V COIN 7.9MM
EZ312-8AP
BATTERY ZINC AIR 1.4V COIN 7.9MM
Energizer Battery Company
0
In Stock
48 : $10.14521
Bulk
Bulk
Obsolete
Zinc Air
Coin, 7.9mm
1.4 V
181mAh
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Requires Holder
-
BATTERY ZINC AIR 1.4V COIN 7.9MM
AC312E-8
BATTERY ZINC AIR 1.4V COIN 7.9MM
Energizer Battery Company
0
In Stock
24 : $13.36542
Bulk
Bulk
Obsolete
Zinc Air
Coin, 7.9mm
1.4 V
181mAh
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Requires Holder
-
BATTERY ZINC AIR 1.4V COIN 7.9MM
AC312EZ-8
BATTERY ZINC AIR 1.4V COIN 7.9MM
Energizer Battery Company
0
In Stock
24 : $15.28875
Bulk
Bulk
Obsolete
Zinc Air
Coin, 7.9mm
1.4 V
181mAh
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Requires Holder
-
Showing
of 6

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.