AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
KPS SERIES
KPSA10-12
AC/DC CONVERTER 12V 10W
TDK-Lambda
202
In Stock
1 : $35.87000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
10 W
ITE (Commercial)
Universal Input
0°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
CE, CSA, EN, UL
60950-1
KPS SERIES
KPSA10-15
AC/DC CONVERTER 15V 10W
TDK-Lambda
63
In Stock
1 : $35.87000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
10 W
ITE (Commercial)
Universal Input
0°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
CE, CSA, EN, UL
60950-1
KPS SERIES
KPSA10-5
AC/DC CONVERTER 5V 10W
TDK-Lambda
36
In Stock
3
Factory
1 : $35.87000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
10 W
ITE (Commercial)
Universal Input
0°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
CE, CSA, EN, UL
60950-1
KPS SERIES
KPSA10-3R3
AC/DC CONVERTER 3.3V 10W
TDK-Lambda
15
In Stock
1 : $35.87000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
3.3V
-
-
-
-
10 W
ITE (Commercial)
Universal Input
0°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
CE, CSA, EN, UL
60950-1
KPS SERIES
KPSA10-24
AC/DC CONVERTER 24V 10W
TDK-Lambda
0
In Stock
5
Factory
Check Lead Time
1 : $35.87000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
10 W
ITE (Commercial)
Universal Input
0°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
CE, CSA, EN, UL
60950-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.