AC DC Configurable Power Supply Chassis
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Operating Temperature | Size / Dimension | Height | Approval Agency | Current - Leakage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : $637.51000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1000 W | 4 kV | 93% | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | 150 µA | |||
14 In Stock | 1 : $728.98000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1000 W | 4 kV | 93% | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | 500 µA | |||
14 In Stock | 1 : $750.02000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1000 W | 4 kV | 93% | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | 150 µA | |||
8 In Stock | 1 : $750.02000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1000 W | 4 kV | 93% | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | 150 µA | |||
8 In Stock | 1 : $546.17000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1000 W | 4 kV | 93% | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | 150 µA | |||
5 In Stock | 1 : $728.98000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1000 W | 4 kV | 93% | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | 500 µA |