
XL-A1615OGW | |
|---|---|
DigiKey Part Number | 5962-XL-A1615OGWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-A1615OGW |
Description | LED ORANGE,GREEN,WHITE SMD5MA |
Customer Reference | |
Detailed Description | Green, Orange, White 520nm Green, 605nm Orange LED Indication - Discrete 2.8V Green, 2V Orange, 2.8V White 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Green, 2V Orange, 2.8V White | |
Current - Test | 20mA Green, 20mA Orange, 20mA White | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 528nm Green, 602nm Orange | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06854 | $274.16 |
| 8,000 | $0.06511 | $520.88 |
| 12,000 | $0.06186 | $742.32 |
| 16,000 | $0.05876 | $940.16 |
| 20,000 | $0.05582 | $1,116.40 |
| Unit Price without VAT: | $0.06854 |
|---|---|
| Unit Price with VAT: | $0.07471 |

