165564-1 | |
---|---|
DigiKey Part Number | 5831-165564-1-ND |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 165564-1 |
Description | Wire Terminal, 1.5mm2 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
350 | $0.64629 | $226.20 |
1,050 | $0.60221 | $632.32 |
1,750 | $0.58752 | $1,028.16 |
3,500 | $0.57283 | $2,004.90 |
10,150 | $0.54346 | $5,516.12 |
Unit Price without VAT: | $0.64629 |
---|---|
Unit Price with VAT: | $0.70446 |