Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $15.36400 | $153.64 |
40 | $15.07000 | $602.80 |
70 | $14.77614 | $1,034.33 |
150 | $14.51173 | $2,176.76 |
Unit Price without VAT: | $15.36400 |
---|---|
Unit Price with VAT: | $16.74676 |