
701525000 | |
---|---|
DigiKey Part Number | 732-12488-ND |
Manufacturer | |
Manufacturer Product Number | 701525000 |
Description | SNAP-ON KEYSLOT SPACER ARRESTING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.835" (21.20mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.45700 | $4.57 |
50 | $0.41620 | $20.81 |
100 | $0.38520 | $38.52 |
500 | $0.35422 | $177.11 |
1,000 | $0.31414 | $314.14 |
Unit Price without VAT: | $0.52000 |
---|---|
Unit Price with VAT: | $0.56680 |