VJ1825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VJ1825
VJ OMD Series_1825

VJ1825Y103KBEAT4X

Digi-Key Part Number
720-1100-2-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1825Y103KBEAT4X
Supplier
Description
CAP CER 10000PF 500V X7R 1825
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
720-1100-1
720-1100-2
720-1100-6
Standard Package1,000