VJ Series, HIFREQ 0402 61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D1R6DXBAC

Digi-Key Part Number
VJ0402D1R6DXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402D1R6DXBAC
Description
CAP CER 1.6PF 100V C0G/NP0 0402
Detailed Description
1.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package5,000