1805-(4512-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX103BKMRAT

Digi-Key Part Number
CDR02BX103BKMRAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR02BX103BKMRAT
Supplier
Description
CAP CER 10000PF 100V BX 1805
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
1805 (4512 Metric)
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package3,000